
* Images are for reference only
50MU472KY11608
Extended
- Manufacturer
- Rubycon
- MFR.Part #
- 50MU472KY11608
- JLCPCB Part #
- C3770367
- Package
- 0603
- Description
- -55℃~+125℃ 4.7nF 50V Metallized Acrylic ±10% 0603 Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8669
200+
$0.3368
500+
$0.3239
1000+
$0.3191
Welcome back, may I help you?