This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

450BXW22MEFR12.5X20

Extended
Manufacturer
Rubycon
MFR.Part #
450BXW22MEFR12.5X20
JLCPCB Part #
C702527
Package
Plugin,D12.5xL20mm
Description
-40℃~+105℃ 12.5mm 20mm 22uF 450V ±20% 插件,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9120
200+ $0.3533
500+ $0.3404
1000+ $0.3356

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons