
* Images are for reference only
MT5-0R07F1
Extended
- Manufacturer
- Riedon
- MFR.Part #
- MT5-0R07F1
- JLCPCB Part #
- C3203405
- Package
- Plugin,D8.5xL22.6mm
- Description
- 5W 70mΩ Thick Film Resistor ±1% 插件,D8.5xL22.6mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6604
200+
$0.2571
500+
$0.2475
1000+
$0.2427
Welcome back, may I help you?