
* Images are for reference only
MT5-0R05F3
Extended
- Manufacturer
- Riedon
- MFR.Part #
- MT5-0R05F3
- JLCPCB Part #
- C3203487
- Package
- Plugin,D8.5xL22.6mm
- Description
- 50mΩ 5W Thick Film Resistor ±1% 插件,D8.5xL22.6mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6610
200+
$0.2573
500+
$0.2477
1000+
$0.2429