
* Images are for reference only
MS-3 0.010 OHM 3%
Extended
- Manufacturer
- Riedon
- MFR.Part #
- MS-3 0.010 OHM 3%
- JLCPCB Part #
- C19461564
- Package
- Plugin
- Description
- 10mΩ 3W Current Sense Resistor ±20ppm/℃ ±3% 插件 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8296
250+
$0.3319
500+
$0.3206
1000+
$0.3141
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?