This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RPMH24-0.5

Extended
Manufacturer
Recom Power
MFR.Part #
RPMH24-0.5
JLCPCB Part #
C6416699
Package
BLGA-25
Description
-40℃~+105℃ 1 100uA 12.19mm 12.19mm 24V 25.5V~65V 3.75mm 30mVp-p 500mA 600kHz 89% 9400uF Short Circuit Protection、Over Current Protection、Automatic fault recovery、Programmable output voltage、Power-on timing control、Programmable soft start Step-down type ±4.8% BLGA-25 DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 200

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.9925
200+ $5.5835
400+ $5.3973
1000+ $5.3042

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons