
* Images are for reference only
RPMH15-0.5
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- RPMH15-0.5
- JLCPCB Part #
- C5870062
- Package
- BLGA-25
- Description
- -40℃~+105℃ 1 12.19mm 12.19mm 13200uF 15V 16.5V~65V 3.75mm 30mVp-p 500mA 50uA 600kHz 85% Short Circuit Protection、Over Current Protection、Automatic fault recovery、Programmable output voltage、Power-on timing control、Programmable soft start Step-down type ±2% BLGA-25 DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.1992
200+
$6.4639
400+
$6.2481
1000+
$6.1418
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?