This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RO-3.33.3S/H

Extended
Manufacturer
Recom Power
MFR.Part #
RO-3.33.3S/H
JLCPCB Part #
C6982450
Package
SIP,11.5x6mm
Description
1 1W 2kV 3.3V 303mA 3V~3.6V 75% SIP,11.5x6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 42

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $19.3271
210+ $7.7123
504+ $7.4554
1008+ $7.3270

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons