This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RPMH3.3-0.5-CT

Extended
Manufacturer
Recom Power
MFR.Part #
RPMH3.3-0.5-CT
JLCPCB Part #
C5870066
Package
BLGA-25
Description
-40℃~+105℃ 1 12.19mm 12.19mm 16uA 20mVp-p 3.3V 3.75mm 300kHz 4.3V~65V 500mA 72% 80000uF Short Circuit Protection、Over Current Protection、Automatic fault recovery、Programmable output voltage、Power-on timing control、Programmable soft start Step-down type ±2% BLGA-25 DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 30

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $14.6178
210+ $5.8330
510+ $5.6380
990+ $5.5413

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons