
* Images are for reference only
RPMH12-1.5-CT
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- RPMH12-1.5-CT
- JLCPCB Part #
- C5734069
- Package
- BLGA-25
- Description
- 1 1.5A 12V 14V~60V 88% Short Circuit Protection、Over-temperature protection、Over Current Protection、Automatic fault recovery、Programmable output voltage、Power-on timing control、Remote sampling compensation BLGA-25 DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.2348
210+
$8.8717
510+
$8.5761
990+
$8.4291
Welcome back, may I help you?