This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RPMB12-2.0-CT

Extended
Manufacturer
Recom Power
MFR.Part #
RPMB12-2.0-CT
JLCPCB Part #
C6987450
Package
BLGA-25
Description
-40℃~+100℃ 1 1.4MHz 10000uF 12.19mm 12.19mm 12.8V~36V 12V 2A 3.75mm 40mVp-p 70uA 93% Short Circuit Protection、Over-temperature protection、Over Current Protection、Automatic fault recovery、Programmable output voltage、Remote sampling compensation ±1% BLGA-25 DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 30

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $19.3560
210+ $7.7235
510+ $7.4666
990+ $7.3382

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons