
* Images are for reference only
RPMH15-1.5
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- RPMH15-1.5
- JLCPCB Part #
- C6201170
- Package
- BLGA-25
- Description
- 1 1.5A 15V 17V~60V 90% BLGA-25 DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.8317
200+
$9.1105
400+
$8.8055
1000+
$8.6562
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?