This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RPMH15-0.5-CT

Extended
Manufacturer
Recom Power
MFR.Part #
RPMH15-0.5-CT
JLCPCB Part #
C7060468
Package
BLGA-25
Description
1 15V 16.5V~65V 500mA 85% BLGA-25 DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 30

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $16.1579
210+ $6.4474
510+ $6.2322
990+ $6.1261

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons