This website requires JavaScript.
no-image

* Images are for reference only

RPMH3.3-1.5-CT

Extended
Manufacturer
Recom Power
MFR.Part #
RPMH3.3-1.5-CT
JLCPCB Part #
C6281863
Package
BLGA-25
Description
-40℃~+100℃ 1 1.5A 12.19mm 12.19mm 1MHz 3.3V 3.75mm 31200uF 35uA 5V~60V 70mVp-p 73% Short Circuit Protection、Over-temperature protection、Over Current Protection、Automatic fault recovery、Programmable output voltage、Power-on timing control、Remote sampling compensation Step-down type ±4% BLGA-25 DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 30

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $21.7608
210+ $8.6828
510+ $8.3930
990+ $8.2497
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons