
* Images are for reference only
UCR01MVPFLR620
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- UCR01MVPFLR620
- JLCPCB Part #
- C6731421
- Package
- 0402
- Description
- -55℃~+155℃ 0ppm/℃~+200ppm/℃ 125mW 620mΩ Thick Film Resistor ±1% 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 88
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 79
In-stock Item Pricing
Qty Unit Price
1+
$0.1766
50+
$0.1731
150+
$0.1707
500+
$0.1684
Welcome back, may I help you?