
* Images are for reference only
RBR1L60ADDTE25
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- RBR1L60ADDTE25
- JLCPCB Part #
- C5842591
- Package
- DO-214AC(SMA)
- Description
- 1A 30A 530mV@1A 60V 75uA@60V Independent DO-214AC(SMA) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 48
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 48
In-stock Item Pricing
Qty Unit Price
1+
$0.4268
10+
$0.3383
30+
$0.3012
100+
$0.2545
500+
$0.2336
1500+
$0.2207
Welcome back, may I help you?