
* Images are for reference only
2SAR522EBTL
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- 2SAR522EBTL
- JLCPCB Part #
- C3198575
- Package
- SOT-416FL
- Description
- 1 PNP 100nA 120 150mW 200mA 20V 300mV 350MHz 5V PNP SOT-416FL Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 31
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2936
50+
$0.2336
150+
$0.2079
500+
$0.1758
3000+
$0.1616
6000+
$0.1530
Related Products
Welcome back, may I help you?