
* Images are for reference only
BYS10-45HM3_A/I
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BYS10-45HM3_A/I
- JLCPCB Part #
- C3759066
- Package
- DO-214AC(SMA)
- Description
- 1 Independent 1.5A 40A 45V 500mV@1A 500uA@45V DO-214AC(SMA) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 86
Full Reel: 7500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1050
200+
$0.0407
500+
$0.0392
1000+
$0.0386
Welcome back, may I help you?