
* Images are for reference only
RB068L150TE25
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- RB068L150TE25
- JLCPCB Part #
- C6374137
- Package
- DO-214AC(SMA)
- Description
- 1 Independent 150V 2A 3uA@150V 810mV@2A 90A DO-214AC(SMA) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.7719
10+
$0.7558
30+
$0.7446
100+
$0.7333
Related Products