
* Images are for reference only
71V016SA12PHG
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 71V016SA12PHG
- JLCPCB Part #
- C7192868
- Package
- TSOPII-44
- Description
- 0℃~+70℃ 12ns 150mA 1Mbit 3.15V~3.6V Parallel Port (Parallel) TSOPII-44 SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2B
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 135
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8611
135+
$1.9393
540+
$1.8751
945+
$1.8430
Welcome back, may I help you?