
* Images are for reference only
AS7C1026B-10TIN
Extended
- Manufacturer
- Alliance Memory
- MFR.Part #
- AS7C1026B-10TIN
- JLCPCB Part #
- C20348771
- Package
- TSOPII-44
- Description
- -40℃~+85℃ 10mA 10ns 110mA 1Mbit 4.5V~5.5V Parallel Port (Parallel) TSOPII-44 SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2B
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 135
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.9113
135+
$3.1562
540+
$3.0519
945+
$2.9989
Related Products
Welcome back, may I help you?