This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IDT6116SA45SOI8

Extended
Manufacturer
RENESAS
MFR.Part #
IDT6116SA45SOI8
JLCPCB Part #
C20495511
Package
SOIC-24
Description
-45℃~+85℃ 16Kbit 2mA 4.5V~5.5V 45ns Parallel Port (Parallel) SOIC-24 SRAM
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.3986
200+ $3.7505
500+ $3.6252
1000+ $3.5626
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons