
* Images are for reference only
ISL88003IE17Z-T7A
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL88003IE17Z-T7A
- JLCPCB Part #
- C2070184
- Package
- SC-70-3
- Description
- -40℃~+85℃@(Ta) 1 1.67V 1.8V~5.5V 140ms Active Low No No Push-pull Voltage Monitor SC-70-3 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3502
250+
$0.5227
500+
$0.5050
1000+
$0.4953
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?