
* Images are for reference only
R5F51308AGNE#20
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F51308AGNE#20
- JLCPCB Part #
- C20351711
- Package
- HWQFN-48(7x7)
- Description
- -40℃~+105℃ 1.8V~5.5V 32 Bit 32MHz 38 48KB 512KB 8KB Built-in FLASH RX HWQFN-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 416
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.3960
200+
$3.7497
416+
$3.6242
832+
$3.5630