
* Images are for reference only
74FST6800PGG8
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 74FST6800PGG8
- JLCPCB Part #
- C5524074
- Package
- TSSOP-24
- Description
- -40℃~+85℃ 4.75V~5.25V 5.5ns 6.5ns 7Ω TSSOP-24 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0145
200+
$0.4055
500+
$0.3911
1000+
$0.3847
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?