This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

RC450M100LO10*20TH-2A1Et

Extended
Manufacturer
BERYL Electronic Tech
MFR.Part #
RC450M100LO10*20TH-2A1Et
JLCPCB Part #
C2987861
Package
Plugin,D10xL20mm
Description
-25℃~+105℃ 10mm 10uF 20mm 450V ±20% 插件,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 836

Minimum: 1

Full Reel: 250

$0.01

Add To List

Available Order Qty: 836

In-stock Item Pricing

Qty Unit Price
1+ $0.2250
50+ $0.1776
250+ $0.1517
500+ $0.1263
2500+ $0.1150
5000+ $0.1083

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons