This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

RC050M221LO10*13TH-2A1Et

Extended
Manufacturer
BERYL Electronic Tech
MFR.Part #
RC050M221LO10*13TH-2A1Et
JLCPCB Part #
C5289994
Package
Plugin,D10xL13mm
Description
-40℃~+105℃ 10mm 13mm 220uF 50V ±20% Plugin,D10xL13mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 145

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0779
50+ $0.0615
250+ $0.0534
500+ $0.0473
2500+ $0.0425
5000+ $0.0401

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons