
* Images are for reference only
RC100M151LO13*17H-8A1C
Extended
- Manufacturer
- BERYL Electronic Tech
- MFR.Part #
- RC100M151LO13*17H-8A1C
- JLCPCB Part #
- C2837945
- Package
- Plugin,D13xL17mm
- Description
- -40℃~+105℃ 1.25A@100kHz 100V 13mm 150uF 17mm 5mm ±20% 插件,D13xL17mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.1904
50+
$0.1509
200+
$0.1243
400+
$0.1033
2400+
$0.0938
5000+
$0.0882
Related Products
Welcome back, may I help you?