
* Images are for reference only
RC250M100LO10*13D-1A3C
Extended
- Manufacturer
- BERYL Electronic Tech
- MFR.Part #
- RC250M100LO10*13D-1A3C
- JLCPCB Part #
- C2837966
- Package
- Plugin,D10xL13mm
- Description
- -40℃~+105℃ 10mm 10uF 13mm 250V 320mA@100kHz 5mm ±20% 插件,D10xL13mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 142
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 142
In-stock Item Pricing
Qty Unit Price
1+
$0.0904
50+
$0.0726
250+
$0.0584
500+
$0.0517
2500+
$0.0464
5000+
$0.0438
Related Products
Welcome back, may I help you?