
* Images are for reference only
RC400M330LO13*20TH-2A1Et
Extended
- Manufacturer
- BERYL Electronic Tech
- MFR.Part #
- RC400M330LO13*20TH-2A1Et
- JLCPCB Part #
- C19193656
- Package
- Plugin,D13xL20mm
- Description
- -25℃~+105℃ 13mm 20mm 33uF 400V ±20% Plugin,D13xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2684
50+
$0.2108
200+
$0.1861
400+
$0.1553
2400+
$0.1415
5000+
$0.1333
Related Products
Welcome back, may I help you?