
* Images are for reference only
RC063M331LO13*20H-8A1C
Extended
- Manufacturer
- BERYL Electronic Tech
- MFR.Part #
- RC063M331LO13*20H-8A1C
- JLCPCB Part #
- C2837920
- Package
- Plugin,D13xL20mm
- Description
- -40℃~+105℃ 1.01A@100kHz 13mm 20mm 330uF 5mm 63V ±20% 插件,D13xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 236
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 236
In-stock Item Pricing
Qty Unit Price
1+
$0.1767
10+
$0.1403
30+
$0.1247
200+
$0.0951
400+
$0.0864
1000+
$0.0811
Related Products
Welcome back, may I help you?