
* Images are for reference only
RC250M470LO13*20TH-2A1E
Extended
- Manufacturer
- BERYL Electronic Tech
- MFR.Part #
- RC250M470LO13*20TH-2A1E
- JLCPCB Part #
- C2837971
- Package
- Plugin,D13xL20mm
- Description
- -40℃~+105℃ 13mm 20mm 250V 47uF 5mm 980mA@100kHz ±20% 插件,D13xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 155
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 111
In-stock Item Pricing
Qty Unit Price
1+
$0.2309
50+
$0.1834
200+
$0.1519
400+
$0.1265
2400+
$0.1152
5000+
$0.1085
Related Products
Welcome back, may I help you?