
* Images are for reference only
X2-0310A333K7AWLBY
Extended
- Manufacturer
- QIXING
- MFR.Part #
- X2-0310A333K7AWLBY
- JLCPCB Part #
- C3011932
- Package
- Plugin,P=7.5mm
- Description
- -40℃~+110℃ 310V 33nF X2 ±10% 插件,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 227
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0498
100+
$0.0393
300+
$0.0343
1000+
$0.0295
5000+
$0.0263
10000+
$0.0248
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?