This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

X2-0310A474K10YLBY

Extended
Manufacturer
QIXING
MFR.Part #
X2-0310A474K10YLBY
JLCPCB Part #
C3013677
Package
Plugin,P=10mm
Description
-40℃~+110℃ 310V 470nF CQC、UL、ENEC X2 ±10% 插件,P=10mm Safety Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 48

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1874
50+ $0.1478
150+ $0.1308
500+ $0.1066
2500+ $0.0972
5000+ $0.0916

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons