This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PA4341.222NLT

Extended
Manufacturer
Pulse Elec
MFR.Part #
PA4341.222NLT
JLCPCB Part #
C2453641
Package
SMD,7.6x6.9mm
Description
14A 18mΩ 2.2uH 8A AEC-Q200 ±20% SMD,7.6x6.9mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.3906
10+ $2.0326
30+ $1.8094
100+ $1.5799
500+ $1.4755
1000+ $1.4305
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons