Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Office Daily Use
  5. RF Antennas
  6. GPSDM26B0500
GPSDM26B0500
Extended
* Images are for reference only
GPSDM26B0500
Attributes
Value
Manufacturer
Pulse Elec
MFR.Part #
GPSDM26B0500
JLCPCB Part #
C6564951
Package
-
Description
-40℃~+85℃、-40℃~+85℃、-40℃~+85℃ 1.5754GHz 10MHz、10MHz、10MHz 1dBi、1dBi、1dBi、4dBi、25dB、25dB、25dB 2 50Ω、50Ω、50Ω GPS Antenna、GPS Antenna、GPS Antenna - RF Antennas ROHS
EasyEDA Libraries
ECCN
7A994
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOffice Daily Use/RF Antennas
ManufacturerPulse Elec
Package-
VSWR2
Antenna TypeGPS Antenna、GPS Antenna、GPS Antenna
Operating Temperature-40℃~+85℃、-40℃~+85℃、-40℃~+85℃
Peak Gain1dBi、1dBi、1dBi、4dBi、25dB、25dB、25dB
Bandwidth10MHz、10MHz、10MHz
Frequency(Center/Band)1.5754GHz
Impedance50Ω、50Ω、50Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Office Daily Use
  5. RF Antennas
  6. GPSDM26B0500
GPSDM26B0500

* Images are for reference only

GPSDM26B0500

Extended
Manufacturer

Pulse Elec

MFR.Part #
GPSDM26B0500
JLCPCB Part #
C6564951
Package
-
Description
-40℃~+85℃、-40℃~+85℃、-40℃~+85℃ 1.5754GHz 10MHz、10MHz、10MHz 1dBi、1dBi、1dBi、4dBi、25dB、25dB、25dB 2 50Ω、50Ω、50Ω GPS Antenna、GPS Antenna、GPS Antenna - RF Antennas ROHS
EasyEDA Libraries
ECCN
7A994
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GPSDM26B0500

* Images are for reference only

GPSDM26B0500
Extended
Manufacturer

Pulse Elec

MFR.Part #
GPSDM26B0500
JLCPCB Part #
C6564951
Package
-
Description
-40℃~+85℃、-40℃~+85℃、-40℃~+85℃ 1.5754GHz 10MHz、10MHz、10MHz 1dBi、1dBi、1dBi、4dBi、25dB、25dB、25dB 2 50Ω、50Ω、50Ω GPS Antenna、GPS Antenna、GPS Antenna - RF Antennas ROHS
EasyEDA Libraries
ECCN
7A994
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GPSDM26B0500 Specifications

GPSDM26B0500 technical specifications, attributes, and parameters.

AttributesValue
CategoryOffice Daily Use/RF Antennas
ManufacturerPulse Elec
Package-
VSWR2
Antenna TypeGPS Antenna、GPS Antenna、GPS Antenna
Operating Temperature-40℃~+85℃、-40℃~+85℃、-40℃~+85℃
Peak Gain1dBi、1dBi、1dBi、4dBi、25dB、25dB、25dB
Bandwidth10MHz、10MHz、10MHz
Frequency(Center/Band)1.5754GHz
Impedance50Ω、50Ω、50Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GPSDM26B0500. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GPSDM26B0500 Documents

GPSDM26B0500 datasheets or manufacturer documentation.

Datasheet: GPSDM26B0500 Datasheet (PDF)

GPSDM26B0500 Schematic Symbol & PCB Footprint

The GPSDM26B0500 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.