This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PA4341.223NLT

Extended
Manufacturer
Pulse Elec
MFR.Part #
PA4341.223NLT
JLCPCB Part #
C2453659
Package
SMD,7.6x6.9mm
Description
165mΩ 22uH 2A 3.5A AEC-Q200 ±20% SMD,7.6x6.9mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.1116
10+ $2.6462
30+ $2.3547
100+ $2.0551
500+ $1.9214
1000+ $1.8618

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons