This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PA4341.471NLT

Extended
Manufacturer
Pulse Elec
MFR.Part #
PA4341.471NLT
JLCPCB Part #
C2453845
Package
SMD,7.6x6.9mm
Description
17.5A 26A 470nH 4mΩ AEC-Q200 ±20% SMD,7.6x6.9mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6581
10+ $1.4099
30+ $1.2553
100+ $1.0957
500+ $1.0232
1000+ $0.9926
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons