* Images are for reference only
1787195
- Manufacturer
- PHOENIX CONTACT
- MFR.Part #
- 1787195
- JLCPCB Part #
- C6042195
- Package
- THrough hole
- Description
- 40 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 1787195 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
1787195 technical specifications, attributes, and parameters.
1787195 symbol, PCB footprint from the free EasyEDA PCB design tool.
1787195 datasheets or manufacturer documentation.
Datasheet: 1787195 Datasheet (PDF)
Minimum: 1
Full Reel: 50
Total: $0
Available Order Qty: 0
In-stock Item Pricing