* Images are for reference only
691412120002B
- Manufacturer
- WÜRTH ELEKTRONIK
- MFR.Part #
- 691412120002B
- JLCPCB Part #
- C5912355
- Package
- THrough hole
- Description
- 2 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole, Kinked Pin
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 691412120002B for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
691412120002B technical specifications, attributes, and parameters.
691412120002B symbol, PCB footprint from the free EasyEDA PCB design tool.
691412120002B datasheets or manufacturer documentation.
Datasheet: 691412120002B Datasheet (PDF)
Minimum: 10
Full Reel: 567
Total: $0
Available Order Qty: 0
In-stock Item Pricing