
* Images are for reference only
1714984
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1714984
- JLCPCB Part #
- C92146
- Package
- Plugin,P=9.52mm
- Description
- 1 10~30 1kV 1x3P 3 32A 3P 9.52mm Green Through Hole 插件,P=9.52mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 71
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 66
In-stock Item Pricing
Qty Unit Price
1+
$2.5945
10+
$2.2991
30+
$2.1129
100+
$1.8287
500+
$1.7420
1000+
$1.7051
Related Products
Welcome back, may I help you?