
* Images are for reference only
1759017
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1759017
- JLCPCB Part #
- C92151
- Package
- Push-Pull,P=5.08mm
- Description
- 1 15A 1x2P 2 2P 300V 5.08mm Board Side/Socket - Open Green Right-Angle 弯插,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 105
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 55
In-stock Item Pricing
Qty Unit Price
1+
$0.4270
50+
$0.3574
250+
$0.3027
500+
$0.2654
2500+
$0.2489
5000+
$0.2389
Related Products
Welcome back, may I help you?