* Images are for reference only
1862550
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1862550
- JLCPCB Part #
- C6983319
- Package
- Plugin,P=5mm
- Description
- 5mm 8A 16P 300V Direct Insert Green 16 1 Plugin,P=5mm Spring Clamp System Terminal Block ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
1862550 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 1862550 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
1862550 symbol, PCB footprint from the free EasyEDA PCB design tool.
1862550 datasheets or manufacturer documentation.
Datasheet: 1862550 Datasheet (PDF)
Minimum: 1
Full Reel: 20
Total: $0
Available Order Qty: 0
In-stock Item Pricing