
* Images are for reference only
1787030
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1787030
- JLCPCB Part #
- C5443550
- Package
- Plugin,P=3.5mm
- Description
- 160V 2 2x4P 3.5mm 4 8A 8P Black Board Side/Socket - Closed Through Hole Plugin,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3200
10+
$3.6980
50+
$3.3274
100+
$2.9536
500+
$2.7812
1000+
$2.7022
Related Products
Welcome back, may I help you?