This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EXB-S8V162J

Extended
Manufacturer
PANASONIC
MFR.Part #
EXB-S8V162J
JLCPCB Part #
C6040076
Package
2009
Description
1.6kΩ 100mW 4 8 ±200ppm/℃ ±5% 2009 Resistor Networks, Arrays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 24

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3783
200+ $0.1510
500+ $0.1459
1000+ $0.1435
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons