This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ERJ-B1CJR16U

Extended
Manufacturer
PANASONIC
MFR.Part #
ERJ-B1CJR16U
JLCPCB Part #
C4247519
Package
1020
Description
-55℃~+155℃ 160mΩ 2W Thick Film Resistor ±200ppm/℃ ±5% 1020 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 27

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3343
200+ $0.1294
500+ $0.1249
1000+ $0.1226
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons