
* Images are for reference only
RCWE102052L3FKEA
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RCWE102052L3FKEA
- JLCPCB Part #
- C4252650
- Package
- 1020
- Description
- -55℃~+155℃ 2W 52.3mΩ Thick Film Resistor ±1% ±100ppm/℃ 1020 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 39
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2299
200+
$0.0890
500+
$0.0859
1000+
$0.0843
Related Products
Welcome back, may I help you?