
* Images are for reference only
EEV-HA1E471P
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EEV-HA1E471P
- JLCPCB Part #
- C19301937
- Package
- -
- Description
- -40℃~+105℃ 10.2mm 1000hrs@105℃ 10mm 25V 470uF ±20% - Aluminum Electrolytic Capacitors - SMD
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8914
200+
$0.7543
500+
$0.7301
1000+
$0.7172
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?