This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EEV-HD1E470P

Extended
Manufacturer
PANASONIC
MFR.Part #
EEV-HD1E470P
JLCPCB Part #
C19433544
Package
-
Description
-40℃~+105℃ 25V 47uF 5000hrs@105℃ 6.2mm 8mm 95.2mA@10kHz ±20% - Aluminum Electrolytic Capacitors - SMD
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.8058
200+ $0.7220
500+ $0.6978
1000+ $0.6849
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons