This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EEU-TP1E102B

Extended
Manufacturer
PANASONIC
MFR.Part #
EEU-TP1E102B
JLCPCB Part #
C1590614
Package
Plugin,D12.5xL20mm
Description
-40℃~+135℃ 1.49A@100kHz 1000uF 12.5mm 20mm 25V 3000hrs@125℃ 5mm ±20% Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3260
200+ $0.5136
500+ $0.4959
1000+ $0.4862
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons